Filter Your Search
1 - 1 of 1 results
|
ERX1FJS1R5E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, IEC60115-4 | 70 °C | NO | 350 V | e3 | IEC60115-2 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 30 mm | 2.8 mm | 9 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.90 |