Parametric results for: ERX12SJR68 under Metal Oxide Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erx12sjr68
Select parts from the table below to compare.
Compare
Compare
ERX12SJR68
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 680 mΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, IEC60115-4 70 °C NO 300 V e3 IEC60115-2 130 °C -55 °C Tubular 2 BULK Tin (Sn) WIRE 650 µm 30 mm 2.3 mm 6.35 mm PANASONIC CORP AXIAL LEADED compliant EAR99 8533.21.00.90 Panasonic