Parametric results for: ERX-2FJSR36E under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erx2fjsr36e
Select parts from the table below to compare.
Compare
Compare
ERX2FJSR36E
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 360 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, IEC60115-4 70 °C NO 350 V e3 IEC60115-2 200 °C -55 °C Tubular 2 AMMO PACK Tin (Sn) WIRE 800 µm 30 mm 4 mm 12 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.90