Filter Your Search
1 - 2 of 2 results
|
ERTJ1VA220HA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 22 Ω | 3 % | 100 mW | 2700 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | PANASONIC CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||
|
ERTJ1VA220H
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 22 Ω | 3 % | 100 mW | 2700 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT |