Filter Your Search
1 - 1 of 1 results
|
ERJXGNJ122Y
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.2 kΩ | 5 % | 31 mW | 01005 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e3 | IEC60115-8 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PRESSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 130 µm | 400 µm | 200 µm | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Panasonic |