Filter Your Search
1 - 1 of 1 results
|
ERJXGNF1581Y
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 1.58 kΩ | 1 % | 31 mW | 01005 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 15 V | e3 | IEC60115-8 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PRESSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 400 µm | 200 µm | PANASONIC CORP | SMT, 01005 | compliant | EAR99 | 8533.21.00.30 | Panasonic |