Filter Your Search
1 - 1 of 1 results
|
ERJUP8D2701V
Panasonic Electronic Components
|
$0.1282 | Yes | Active | 2.7 kΩ | 0.5 % | 660 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |