Parametric results for: ERJU1DF1023U under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erju1df1023u
Select parts from the table below to compare.
Compare
Compare
ERJU1DF1023U
Panasonic Electronic Components
Check for Price Yes Active 102 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH TIN WRAPAROUND 600 µm 5 mm 2.5 mm PANASONIC CORP CHIP compliant Panasonic