Filter Your Search
1 - 1 of 1 results
|
ERJU08F6803V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 680 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |