Parametric results for: ERJU08F51R0V under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erju08f51r0v
Select parts from the table below to compare.
Compare
Compare
ERJU08F51R0V
Panasonic Electronic Components
Check for Price Yes Active 51 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH TIN WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant Panasonic