Parametric results for: ERJU06D1272V under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erju06d1272v
Select parts from the table below to compare.
Compare
Compare
ERJU06D1272V
Panasonic Electronic Components
Check for Price Yes Active 12.7 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH WRAPAROUND 600 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant Panasonic