Filter Your Search
1 - 1 of 1 results
|
ERJU01J1R6C
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.6 Ω | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | -100,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 25 V | e3 | IEC60115-8 | 125 °C | -55 °C | Rectangular | 2 | TR, PRESSED PAPER, 7 INCH | TIN | WRAPAROUND | 230 µm | 600 µm | 300 µm | PANASONIC CORP | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | Panasonic |