Filter Your Search
1 - 1 of 1 results
|
ERJT14J153U
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 15 kΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic ERJT14 Series Thick Film Surfa... more | Panasonic | 2023-03-07 09:48:31 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | AEC-Q200 | [object Object],[object Object],[object Object] |