Parametric results for: ERJS1DJ433U under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjs1dj433u
Select parts from the table below to compare.
Compare
Compare
ERJS1DJ433U
Panasonic Electronic Components
Check for Price Yes Yes Active 43 kΩ 5 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 5 mm 2.5 mm PANASONIC CORP SMT, 2010 compliant EAR99 8533.21.00.30 Panasonic