Filter Your Search
1 - 1 of 1 results
|
ERJS1DF8R06U
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8.06 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | -100,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | PANASONIC CORP | SMT, 2010 | compliant | Panasonic |