Filter Your Search
1 - 1 of 1 results
|
ERJS14D2212U
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22.1 kΩ | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | PANASONIC CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | Panasonic |