Parametric results for: ERJS12F1822U under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: erjs12f1822u
Select parts from the table below to compare.
Compare
Part Number
ERJS12F1822U
Panasonic Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 18.2 kΩ 1 % 750 mW 1812 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH TIN WRAPAROUND 600 µm 4.5 mm 3.2 mm PANASONIC CORP SMT, 1812 compliant EAR99 8533.21.00.30 Panasonic
Compare
ERJS12F1822U
Panasonic Electronic Components
Check for Price Yes Yes Active 18.2 kΩ 1 % 750 mW 1812 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH TIN WRAPAROUND 600 µm 4.5 mm 3.2 mm PANASONIC CORP SMT, 1812 compliant EAR99 8533.21.00.30 Panasonic