Parametric results for: ERJS06F2002V under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjs06f2002v
Select parts from the table below to compare.
Compare
Compare
ERJS06F2002V
Panasonic Electronic Components
Check for Price Yes Yes Active 20 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm PANASONIC CORP SMT, 0805 compliant EAR99 8533.21.00.30 20kΩ 0805 Thick Film Surface Mount Resistor ±1% 0.125W ERJS06F2002V Panasonic 2023-03-07 16:10:32 4.84805 4.54 22.010147 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 1317-36-8, 13463-67-7, 7440-02-0, 1333-86-4 DRC Conflict Free Undeterminable Conflict Minerals Statement AEC-Q200 [object Object],[object Object],[object Object],[object Object]