Filter Your Search
1 - 1 of 1 results
|
ERJPB6B2203V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 150 V | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |