Filter Your Search
1 - 1 of 1 results
|
ERJPA3D5602V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 56 kΩ | 0.5 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 105 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic |