Parametric results for: ERJP6WJ3R9V under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjp6wj3r9v
Select parts from the table below to compare.
Compare
Compare
ERJP6WJ3R9V
Panasonic Electronic Components
Check for Price Yes Not Recommended 3.9 Ω 5 % 500 mW 0805 SURFACE MOUNT SMT -100,600 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED TIN WRAPAROUND 650 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic