Filter Your Search
1 - 1 of 1 results
|
ERJP14J472U
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | PANASONIC CORP | SMT, 1210 | compliant | Panasonic |