Parametric results for: ERJL12UF42MU under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjl12uf42mu
Select parts from the table below to compare.
Compare
Compare
ERJL12UF42MU
Panasonic Electronic Components
Check for Price Yes Active 42 mΩ 1 % 500 mW 1812 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8 70 °C YES 144.9 mV e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch TIN WRAPAROUND 600 µm 4.5 mm 3.2 mm PANASONIC CORP SMT, 1812 compliant EAR99 8533.21.00.30 Panasonic