Filter Your Search
1 - 1 of 1 results
|
ERJL12KF39MU
Panasonic Electronic Components
|
$0.6290 | Yes | Yes | Active | 39 mΩ | 1 % | 500 mW | 1812 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 139.6 mV | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 4.5 mm | 3.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |