Parametric results for: ERJHP6D8061V under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjhp6d8061v
Select parts from the table below to compare.
Compare
Compare
ERJHP6D8061V
Panasonic Electronic Components
Check for Price Yes Active 8.06 kΩ 0.5 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 105 °C YES 400 V AEC-Q200, IEC60115-8 175 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch WRAPAROUND 600 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant Panasonic