Filter Your Search
1 - 1 of 1 results
|
ERJH3EF1370V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 137 Ω | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 105 °C | YES | 75 V | AEC-Q200, IEC60115-8 | 175 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic |