Filter Your Search
1 - 1 of 1 results
|
ERJH2RD39R0X
Panasonic Electronic Components
|
Check for Price | Yes | Active | 39 Ω | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 105 °C | YES | 50 V | AEC-Q200, IEC60115-8 | 175 °C | -55 °C | Rectangular | 2 | TR, Punched Paper | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | Panasonic |