Parametric results for: ERJB3BFR68V under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjb3bfr68v
Select parts from the table below to compare.
Compare
Compare
ERJB3BFR68V
Panasonic Electronic Components
Check for Price Yes Yes Active 680 mΩ 1 % 500 mW 0508 SURFACE MOUNT SMT 0,200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 680 mΩ ISOLATED 1 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1.25 mm 2 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic