Parametric results for: ERJB2AJ154V under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjb2aj154v
Select parts from the table below to compare.
Compare
Compare
ERJB2AJ154V
Panasonic Electronic Components
Check for Price Yes Active 150 kΩ 5 % 750 mW 0612 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH TIN WRAPAROUND 550 µm 1.6 mm 3.2 mm PANASONIC CORP SMT, 0612 compliant EAR99 8533.21.00.30 Panasonic