Parametric results for: ERJB1CJR11U under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjb1cjr11u
Select parts from the table below to compare.
Compare
Compare
ERJB1CJR11U
Panasonic Electronic Components
Check for Price Yes Yes Active 110 mΩ 5 % 2 W 1020 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 110 mΩ ISOLATED 1 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 3 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch TIN WRAPAROUND 550 µm 2.5 mm 5 mm PANASONIC CORP SMT, 1020 compliant EAR99 8533.21.00.30 Panasonic