Filter Your Search
1 - 1 of 1 results
|
ERJ8GEYJ3R0V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 3 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | -100,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic |