Filter Your Search
1 - 1 of 1 results
|
ERJ8BWJR015V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 15 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 122.5 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |