Filter Your Search
1 - 1 of 1 results
|
ERJ6ENF1503V
Panasonic Electronic Components
|
$0.0082 | Yes | Yes | Active | 150 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8, PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | SMT, 0805 | compliant | Panasonic |