Filter Your Search
1 - 1 of 1 results
|
ERJ6BQJ1R8V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 1.8 Ω | 5 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 770.7 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Panasonic |