Filter Your Search
1 - 3 of 3 results
|
ERJ3GEYJ103V
Panasonic Electronic Components
|
$0.0118 | Yes | Yes | Active | 10 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | ||||||
|
ERJ3GEYJ103X
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: IEC-60115-8 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
ERJ3GEYJ103B
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ERJ3G | STANDARD: IEC-60115-8 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |