Filter Your Search
1 - 1 of 1 results
|
ERJ3BWGR033V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 33 mΩ | 2 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 0,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 104.4 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | PANASONIC CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Panasonic |