Parametric results for: ERJ2RKD26R1X under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj2rkd26r1x
Select parts from the table below to compare.
Compare
Compare
ERJ2RKD26R1X
Panasonic Electronic Components
Check for Price Yes Yes Active 26.1 Ω 0.5 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8, PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm PANASONIC CORP SMT, 0402 compliant EAR99 8533.21.00.30 Panasonic