Filter Your Search
1 - 1 of 1 results
|
ERJ1TRQGR47U
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 470 mΩ | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 685.6 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | PANASONIC CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | Panasonic |