Filter Your Search
1 - 1 of 1 results
|
ERJ12ZYJ273U
Panasonic Electronic Components
|
$0.1086 | Yes | Yes | Not Recommended | 27 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant |