Filter Your Search
1 - 1 of 1 results
|
ERJU12D56R0U
Panasonic Electronic Components
|
Check for Price | Yes | Active | 56 Ω | 0.5 % | 750 mW | 1812 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 600 µm | 4.5 mm | 3.2 mm | PANASONIC CORP | SMT, 1812 | compliant | EAR99 | 8533.21.00.30 | Panasonic |