Parametric results for: ERJ-S1TF5111U under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjs1tf5111u
Select parts from the table below to compare.
Compare
Compare
ERJS1TF5111U
Panasonic Electronic Components
Check for Price Yes Yes Active 5.11 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH TIN WRAPAROUND 600 µm 6.4 mm 3.2 mm PANASONIC CORP SMT, 2512 compliant EAR99 8533.21.00.30 Panasonic