Parametric results for: ERJ-S1DF1R74U under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjs1df1r74u
Select parts from the table below to compare.
Compare
Compare
ERJS1DF1R74U
Panasonic Electronic Components
Check for Price Yes Active 1.74 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT -100,600 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm PANASONIC CORP SMT, 2010 compliant EAR99 8533.21.00.30 Panasonic