Parametric results for: ERJ-S03D8252V under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjs03d8252v
Select parts from the table below to compare.
Compare
Compare
ERJS03D8252V
Panasonic Electronic Components
Check for Price Yes Active 82.5 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC 60115-8, ANTI-SULFUR 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm PANASONIC CORP SMT, 0603 compliant Panasonic