Parametric results for: ERJ-PA2D5900X under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjpa2d5900x
Select parts from the table below to compare.
Compare
Compare
ERJPA2D5900X
Panasonic Electronic Components
Check for Price Yes Active 590 Ω 0.5 % 200 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm PANASONIC CORP CHIP compliant Anti-Surge Thick Film Chip Resistor, 0402, 0.2W Panasonic 2024-02-06 06:26:30 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 DRC Conflict Free Undeterminable Conflict Minerals Statement AEC-Q200 [object Object],[object Object],[object Object],[object Object]