Filter Your Search
1 - 1 of 1 results
|
ERJP03D1182V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 11.8 kΩ | 0.5 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Anti-Surge Thick Film Chip Resistor, 0603 | Panasonic | 2024-01-26 06:27:32 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | AEC-Q200 | [object Object],[object Object],[object Object],[object Object] |