Parametric results for: ERJ-A1AF681U under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erja1af681u
Select parts from the table below to compare.
Compare
Compare
ERJA1AF681U
Panasonic Electronic Components
Check for Price Yes Yes Active 680 Ω 1 % 1.33 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 680 Ω ISOLATED 1 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 5 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch TIN WRAPAROUND 550 µm 3.2 mm 6.4 mm PANASONIC CORP SMT, 1225 compliant EAR99 8533.21.00.30 Panasonic