Parametric results for: ERJ-8ENF9311 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: erj8enf9311
Select parts from the table below to compare.
Compare
Compare
ERJ8ENF9311B
Panasonic Electronic Components
Check for Price Yes Obsolete 9.31 kΩ 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ERJ8E PRECISION 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND PANASONIC CORP CHIP compliant EAR99 8533.21.00.30
ERJ8ENF9311V
Panasonic Electronic Components
Check for Price Yes Yes Not Recommended 9.31 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8, PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic