Filter Your Search
1 - 1 of 1 results
|
ERJ14BQJR56U
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 560 mΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 529.2 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | PANASONIC CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | Panasonic |