Filter Your Search
1 - 1 of 1 results
|
ERG5SJ103
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 500 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | Tin (Sn) | WIRE | 800 µm | 38 mm | 8 mm | 24 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.90 | Panasonic |