Filter Your Search
1 - 1 of 1 results
|
ERG5SG910H
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 91 Ω | 2 % | 5 W | THROUGH HOLE MOUNT | 4 Terminals | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 500 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | BULK | Tin (Sn) | WIRE | 8 mm | 24 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |